Swissbit AG SFCF032GH1AF2TO-I-LT-52P-STD

Industrial Compact Flash Card, C-56, 32 Gb, Pslc Flash, -40C To 85C Rohs Compliant: Yes
$ 675.095

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Swissbit AG SFCF032GH1AF2TO-I-LT-52P-STD provided by its distributors.

Industrial Compact Flash Card, C-56, 32 Gb, Pslc Flash, -40C To 85C Rohs Compliant: Yes
MEMORY CARD, COMPACTFLASH, 32GB; Flash Memory Card Type:Compact Flash Card, Type I; Memory Capacity:32GB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:C-56 Series RoHS Compliant: Yes
Memory Capacity GB = 32 / Memory Card Format = CompactFlash (CF) / Memory Card Type = CF-I / Read Speed MB/s = 115 / Write Speed MB/s = 61 / Memory Card Bus = UDMA6 / Adapter Included = No / Series = C-56 / Colour = Grey / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP