Swissbit AG SFCA160GH1AO2TO-C-8C-22P-STD

Industrial Cfast Card, F-86, 160 gb, 3D Pslc Flash, 0 to +70
$ 887.785

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Swissbit AG SFCA160GH1AO2TO-C-8C-22P-STD provided by its distributors.

INDUSTRIAL CFAST CARD, F-86, 160 GB, 3D PSLC FLASH, 0 TO +70
MEMORY CARD CFAST 160GB PSLC
Memory Capacity GB = 160 / Memory Card Format = CFast / Memory Card Type = CFast 2.0 / Read Speed MB/s = 371 / Write Speed MB/s = 214 / Memory Card Bus = SATA III / Adapter Included = No / Series = F-86 / Colour = Grey / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP