Swissbit AG SFCA128GH2AD4TO-I-HT-23P-STD

Industrial Cfast Card, F-56, 128 Gb, Pslc Flash, -40C To 85C Rohs Compliant: Yes
$ 1,392.03

Price and Stock

Descriptions

Descriptions of Swissbit AG SFCA128GH2AD4TO-I-HT-23P-STD provided by its distributors.

Industrial Cfast Card, F-56, 128 Gb, Pslc Flash, -40C To 85C Rohs Compliant: Yes
MEMORY CARD, CFAST, 128GB, -40 TO 85DEGC; Flash Memory Card Type:CFast Card; Memory Capacity:128GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:F-56 Series RoHS Compliant: Yes
Memory Capacity GB = 128 / Memory Card Format = CFast / Memory Card Type = CFast 2.0 / Read Speed MB/s = 510 / Write Speed MB/s = 415 / Memory Card Bus = SATA III / Adapter Included = No / Series = F-56 / Colour = Grey / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP