Swissbit AG SFCA064GH1AD4TOIGS216STD

Memory Card, Cfast, Mlc, 64Gb; Flash Memory Card Type: Cfast Card; Memory Capacity: 64Gb; Supply Voltage Nom: 3.3V;...

Price and Stock

DistributorSKUMinPkg
NewarkSFCA064GH1AD4TOIGS216STD075

Descriptions

Descriptions of Swissbit AG SFCA064GH1AD4TOIGS216STD provided by its distributors.

Memory Card, Cfast, Mlc, 64Gb; Flash Memory Card Type:Cfast Card; Memory Capacity:64Gb; Supply Voltage Nom:3.3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:F-50 Series Rohs Compliant: Yes |Swissbit SFCA064GH1AD4TOIGS216STD

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP