Swissbit AG SFCA040GH1AO2TO-I-6B-22P-STD

40GB, F-86, CFAST-CARD; Available until stocks are exhausted
$ 302.56

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Swissbit AG SFCA040GH1AO2TO-I-6B-22P-STD provided by its distributors.

40GB, F-86, CFAST-CARD; Available until stocks are exhausted
INDUSTRIAL CFAST CARD, F-86, 40 GB, 3D PSLC FLASH, -40 TO +85
Memory Capacity GB = 40 / Memory Card Format = CFast / Memory Card Type = CFast 2.0 / Read Speed MB/s = 372 / Write Speed MB/s = 223 / Memory Card Bus = SATA III / Adapter Included = No / Series = F-86 / Colour = Grey / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP