Swissbit AG SFCA040GH1AO2TO-I-6B-21P-STD

INDUSTRIAL CFAST FLASH MEMORY CARD, 40GB; Available until stocks are exhausted Alternative available

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Swissbit AG SFCA040GH1AO2TO-I-6B-21P-STD provided by its distributors.

INDUSTRIAL CFAST FLASH MEMORY CARD, 40GB; Available until stocks are exhausted Alternative available
INDUSTRIAL CFAST FLASH MEMORY CARD, 40GB; Flash Memory Card Type:CFast Card; Memory Capacity:40GB; Supply Voltage Nom:3.3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:F-86 Series RoHS Compliant: Yes
Memory Capacity GB = 40 / Memory Card Format = CFast / Memory Card Type = CFast 2.0 / Read Speed MB/s = 373 / Write Speed MB/s = 225 / Memory Card Bus = SATA III / Adapter Included = No / Series = F-86 / Colour = Grey / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP