Memory Capacity GB = 40 / Memory Card Format = CFast / Memory Card Type = CFast 2.0 / Read Speed MB/s = 373 / Write Speed MB/s = 225 / Memory Card Bus = SATA III / Adapter Included = No / Series = F-86 / Colour = Grey / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70