Swissbit AG SFCA032GH2AD4TO-C-GS-23P-STD

Memory Card Cfast 32GB Mlc

Price and Stock

DistributorSKUMinPkg
SD ChipsSFCA032GH2AD4TO-C-GS-23P-STDContactTray
>1wk

Descriptions

Descriptions of Swissbit AG SFCA032GH2AD4TO-C-GS-23P-STD provided by its distributors.

MEMORY CARD CFAST 32GB MLC
MEMORY CARD, CFAST, 32GB, 0 TO 70DEGC; Flash Memory Card Type:CFast Card; Memory Capacity:32GB; Supply Voltage Nom:3.3V; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:F-56 Series RoHS Compliant: Yes
Memory Capacity GB = 32 / Memory Card Format = CFast / Memory Card Type = CFast 2.0 / Read Speed MB/s = 490 / Write Speed MB/s = 160 / Memory Card Bus = SATA III / Adapter Included = No / Series = F-56 / Colour = Grey / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP