Swissbit AG SFCA032GH1AO2TO-I-QC-226-STD

Cfast 2.0 Card, 32Gb, -40 To 85Deg C Rohs Compliant: Yes |Swissbit SFCA032GH1AO2TO-I-QC-226-STD
$ 1,035.77

Inventory History

3 month trend:
+13.04%

Descriptions

Descriptions of Swissbit AG SFCA032GH1AO2TO-I-QC-226-STD provided by its distributors.

Cfast 2.0 Card, 32Gb, -40 To 85Deg C Rohs Compliant: Yes |Swissbit SFCA032GH1AO2TO-I-QC-226-STD
CFAST 2.0 CARD, 32GB, -40 TO 85DEG C;
Memory Capacity GB = 32 / Memory Card Format = CFast / Memory Card Type = CFast 2.0 / Read Speed MB/s = 317 / Write Speed MB/s = 150 / Memory Card Bus = SATA III / Adapter Included = No / Series = F-800 / Colour = Grey / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP