Swissbit AG SFCA008GH2AD2TO-I-GS-23P-STD

Industrial Cfast Card, F-56, 8 Gb, Pslc Flash, -40C To 85C Rohs Compliant: Yes
$ 71.38

Price and Stock

Descriptions

Descriptions of Swissbit AG SFCA008GH2AD2TO-I-GS-23P-STD provided by its distributors.

Industrial Cfast Card, F-56, 8 Gb, Pslc Flash, -40C To 85C Rohs Compliant: Yes
Memory Card, Cfast, 8Gb, -40 To 85Degc; Flash Memory Card Type:Cfast Card; Memory Capacity:8Gb; Supply Voltage Nom:3.3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:F-56 Series Rohs Compliant: Yes |Swissbit SFCA008GH2AD2TO-I-GS-23P-STD
Memory Capacity GB = 8 / Memory Card Format = CFast / Memory Card Type = CFast 2.0 / Read Speed MB/s = 260 / Write Speed MB/s = 90 / Memory Card Bus = SATA III / Adapter Included = No / Series = F-56 / Colour = Grey / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Swissbit AG has several brands around the world that distributors may use as alternate names. Swissbit AG may also be known as the following names:

  • Swissbit
  • SWISSBIT NA INC
  • SWISS
  • SWISSBIT GROUP