Susumu RR1220P-104-D

Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.023
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RR1220P-104-D.

Newark

Datasheet1 page4 years ago
Datasheet1 page17 years ago
Datasheet7 pages24 years ago

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
-13.52%

CAD Models

Download Susumu RR1220P-104-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1999-06-01
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

PanasonicERA-6AED104V
125mW Thin Film Resistor 100V ±0.5% ±25ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AED9532V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 95300 OHM
PanasonicERA-6AED1053V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 105,000 OHM
Yageo GroupRT0805DRE0791KL
High Precision-High Stability Chip Resistor Thin Film 0805 91kOhm 0.5% Paper T/R

Descriptions

Descriptions of Susumu RR1220P-104-D provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 100K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
RR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±25ppm/C 100kOhm 0.1W 1/10W
RR Series 0805 100 KOhms .5% 25 ppm/°C Precision Thin Film Chip Resistor
RES, THIN FILM, 100K, 0.5%, 0.1W, 0805, REEL; Resistance:100kohm; Resistance Tolerance:± 0.5%; Power Rating:100mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Quali
Res, Thin Film, 100K, 0.5%, 0.1W, 0805, Reel; Rango De Producto:Serie Rr; Resistencia:100Kohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 0.5%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric] |Susumu RR1220P-104-D

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR1220P-104-D.
  • RR1220P-104D
  • RR1220P104D