Susumu RR0816P-202-D

Res Thin Film 0603 2K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RR0816P-202-D.

Newark

Datasheet1 page4 years ago
Datasheet1 page17 years ago
Datasheet1 page20 years ago

Farnell

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+125%

CAD Models

Download Susumu RR0816P-202-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-27
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603DRD072KL
RES SMD 2K OHM 0.5% 1/10W 0603 / 2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
PanasonicERA-3AED1961V
Res Thin Film 0603 1.96K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-3AED182V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 1,800 OHM
Yageo GroupRT0603DRD072K2L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 2.2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED222V
Res Thin Film 0603 2.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD072K18L
Res Thin Film 0603 2.18K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Susumu RR0816P-202-D provided by its distributors.

Res Thin Film 0603 2K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Resistor, Metal Film, 0.0625 W, 0.5 %, 25 Ppm, 2000 Ohm, Surface Mount, 0603
RR Series 0603 0.063 W 2 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR RR 0.063Lx0.031W 1.60mmx0.80mm 0.063W 1/16W 2kOhm ±25ppm/C
RES, THIN FILM, 2K, 0.5%, 0.0625W, 0603; Resistance:2kohm; Resistance Tolerance:± 0.5%; Power Rating:62.5mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Ran
Res, Thin Film, 2K, 0.5%, 0.0625W, 0603; Rango De Producto:Serie Rr; Resistencia:2Kohm; Potencia Nominal:62.5Mw; Tolerancia De Resistencia:± 0.5%; Tensión Nominal:75V; Tipo De Resistencia:0603 [1608 Metric]; Núm. De Contactos:2 |Susumu RR0816P-202-D
RES, 2K, 0.5%, 0.0625W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2kohm; Product Range: RR Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 62.5mW; Resistance Tolerance: ± 0.5%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR0816P-202-D.
  • RR0816P202D