Susumu RL1220S-R10-F

Res Thin Film 0805 0.1 Ohm 1% 0.33W(1/3W) 0ppm/C to 200ppm/C Pad SMD T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RL1220S-R10-F.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Newark

Susumu SCT

Inventory History

3 month trend:
-4.87%

CAD Models

Download Susumu RL1220S-R10-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-6DSFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 100m Ohm 1% 1/4W ±250ppm/°C Molded SMD Paper T/R
PanasonicERJ-6BSFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6DSFR11V
Res Thick Film 0805 0.11 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
Yageo GroupPT0805FR-070R1L
Res Thick Film 0805 0.1 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP2176053-9
Res Thick Film 0805 110m Ohm 1% 1/4W ±300ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Susumu RL1220S-R10-F provided by its distributors.

Res Thin Film 0805 0.1 Ohm 1% 0.33W(1/3W) 0ppm/C to 200ppm/C Pad SMD T/R
RL Series 0805 0.25 W 0.1 Ohms 1% 0-200 ppm/°C Current Sense Thin Film Resistor
Fixed Resistor, Thin Film, 0.333W, 0.1ohm, 0.1825V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RL 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 100mOhm 0/ +200ppm/C
Low Resistance Chip Resistor, 0805, RoHS
Susumu SCT
CURRENT SENSE RESISTOR, 0.1 OHM, 250mW, 1%, FULL REEL; Resistance:100mohm; Product Range:RL Series; Resistor Case / Package:0805 [2012 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Technology:Thin Film RoHS Compliant: Yes

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1220S-R10F