Susumu RG2012P-3091-B-T5

Fixed Resistor, Thin Film, 0.25W, 3090ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RG2012P-3091-B-T5.

IHS

Datasheet2 pages2 years ago

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.90%

CAD Models

Download Susumu RG2012P-3091-B-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA-6AEB3091V
Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD073K09L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.09kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP5-1614892-2
Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB332V
Res Thin Film 0805 3.3K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB3011V
Res Thin Film 0805 3.01K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0805BRD073KL
Res Thin Film 0805 3K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Susumu RG2012P-3091-B-T5 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 3090ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
RG FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 3.09kOhm 0.125W 1/8W
RES SMD 3.09K OHM 0.1% 1/8W 0805
Res, 3K09, 0.1%, 0.125W, 0805, Thin Film; Resistance:3.09Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-3091-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)