
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PAT1220-C-2DB-T5 | 0 | 1 | Cut Tape | ||||||||
| Future Electronics | PAT1220-C-2DB-T5 | 0 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | PAT1220-C-2DB-T5 | 0 | 5K | |||||||||
| element14 APAC | PAT1220-C-2DB-T5 | 0 | 1 | Cut Tape | 20h | |||||||
| Farnell | PAT1220-C-2DB-T5 | 0 | 1 | Cut Tape | 7h |
Download datasheets and manufacturer documentation for Susumu PAT1220-C-2DB-T5.
Download Susumu PAT1220-C-2DB-T5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Susumu PAT1220-C-2DB-T5 provided by its distributors.
Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:
Download datasheets and manufacturer documentation for Susumu PAT1220-C-2DB-T5.