Sure Seal 120-1805-000

Ssc 120-1805-000
$ 1.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sure Seal 120-1805-000.

element14 APAC

Datasheet1 page20 years ago

Newark

Inventory History

3 month trend:
-99.11%

Descriptions

Descriptions of Sure Seal 120-1805-000 provided by its distributors.

SSC 120-1805-000
Circular Connector Receptacle 3 Position Cable; Connector Type:Circular Industrial; Product Range:Sure-Seal Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:3Contacts; Coupling Style:Push-Pull Rohs Compliant: Yes |Sure-Seal 120-1805-000

Manufacturer Aliases

Sure Seal has several brands around the world that distributors may use as alternate names. Sure Seal may also be known as the following names:

  • Sure Seal Connections
  • Sure Seal Connectors
  • Sure-Seal Legacy
  • Sure Seal CUT
  • STANDARD K

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120-1805-000.