Sure Seal 120-1804-000

Compliant Receptacle Unknown PVC, Polyvinylchloride Circular Tin 2
$ 1.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sure Seal 120-1804-000.

Farnell

Datasheet0 pages0 years ago

element14 APAC

element14

Newark

Inventory History

3 month trend:
-97.44%

Descriptions

Descriptions of Sure Seal 120-1804-000 provided by its distributors.

Compliant Receptacle Unknown PVC, Polyvinylchloride Circular Tin 2
Nitrile Rubber 15A
SSC 120-1804-000
Circular Connector Receptacle 2 Position Cable; Connector Type:Circular Industrial; Product Range:Sure-Seal Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:2Contacts; Coupling Style:Push-Pull Rohs Compliant: Yes |Sure-Seal 120-1804-000

Manufacturer Aliases

Sure Seal has several brands around the world that distributors may use as alternate names. Sure Seal may also be known as the following names:

  • Sure Seal Connections
  • Sure Seal Connectors
  • Sure-Seal Legacy
  • Sure Seal CUT
  • STANDARD K

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120-1804-000.