Superior Electric Q116U

Variable Transformer 1440VA 120VAC Input 0-120/0-140VAC 12A 1PHASE Output
$ 673.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric Q116U.

Farnell

Datasheet55 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-5.77%

Descriptions

Descriptions of Superior Electric Q116U provided by its distributors.

VARIABLE TRANSFORMER 1440VA 120VAC INPUT 0-120/0-140VAC 12A 1PHASE OUTPUT
MANUAL, 1 DECK, OPEN CONSTRUCTION, 1, 120V,
Compliant Unknown 1.3 kW 9 A 9 A 120 V 120 V
Variable Transformer; Transformer Type:Manually Operated; Construction Type:Open; No. Of Phases:Single Phase; Frequency Range:50Hz/60Hz; Input Voltage:120V; Output Voltage:140V; Output Current:-; Constant Current Load:9A |Superior Electric Q116U

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric