Superior Electric 246U

Variable Transformer 240V Single Phase Input, Powerstat Series
$ 3,394.458
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric 246U.

Farnell

Datasheet55 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.23%

Descriptions

Descriptions of Superior Electric 246U provided by its distributors.

VARIABLE TRANSFORMER 240V SINGLE PHASE INPUT, POWERSTAT SERIES
Variable Transformer; Transformer Type:Manually Operated; Construction Type:Open; No. Of Phases:Single Phase; Frequency Range:50Hz/60Hz; Input Voltage:240V; Output Voltage:280V; Output Current:15A; Constant Current Load:- Rohs Compliant: Yes |Superior Electric 246U
Variable Transformer; Input Voltage:240VAC; Output Current:15A; Constant Current Load:15A; Knob Rotation:CW / CCW; Transformer Mounting:Bench; Secondary Current Nom:15A; No. of Phases:Single; Primary Voltages:2 x 120V

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric