Superior Electric 226U-2

Transformer, Variable, Config Open Frame, 3 Open Delta, Freq 50/60HZ, Sec 7.5A
$ 2,686.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric 226U-2.

Descriptions

Descriptions of Superior Electric 226U-2 provided by its distributors.

TRANSFORMER, VARIABLE, CONFIG OPEN FRAME, 3 OPEN DELTA, FREQ 50/60HZ, SEC 7.5A
Variable Transformer; Input Voltage:480V; Output Current:7.5A; Knob Rotation:CW / CCW; Transformer Mounting:Bench; Transformer Type:Variable; Secondary Current Nom:7.5A; Supply Voltage:240VAC; Output Voltage:280VAC
Variable Transformer; Transformer Type:Manually Operated & Motor Driven; Construction Type:Open; No. Of Phases:Single Phase; Frequency Range:50Hz/60Hz; Input Voltage:480V; Output Voltage:560V; Output Current:7.5A |Superior Electric 226U-2

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 226U2