Superior Electric 226U

Variable Transformer 2400VA 120/240VAC Primary 0-240/0-280VAC 10/7.5A Secondary
$ 1,327.598
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric 226U.

Master Electronics

Datasheet55 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+4.76%

Descriptions

Descriptions of Superior Electric 226U provided by its distributors.

VARIABLE TRANSFORMER 2400VA 120/240VAC PRIMARY 0-240/0-280VAC 10/7.5A SECONDARY
VARIABLE TRANSFORMER; Transformer Type:Manually Operated & Motor Driven; Construction Type:Open; No. of Phases:Single Phase; Frequency Range:50Hz / 60Hz; Input Voltage:240V; Output Voltage:280V; Output Current:7.5A 32M14
Variable Transformer; Tensión De Entrada:240Vac; Tensión De Salida:280Vac; Corriente De Salida:7.5A; Intensidad De Carga Constante:7.5A; Impedancia:-; Rotación Del Pomo:Cw/Ccw; Corriente Nominal Del Secundario:7.5A |Superior Electric 226U

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 226U.