Superior Electric 146

Variable Transformer 0-140VO, 30A, 120V in, Enclosed
$ 3,166.848
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric 146.

element14

Datasheet55 pages0 years ago

Newark

Descriptions

Descriptions of Superior Electric 146 provided by its distributors.

VARIABLE TRANSFORMER 0-140VO, 30A, 120V IN, ENCLOSED
Variable Transformer; Input Voltage:120VAC; Output Current:30A; Constant Current Load:30A; Knob Rotation:CW / CCW; Transformer Mounting:Bench; Secondary Current Nom:30A; No. of Phases:Single; Primary Voltages:1 x 120V
Variable Transformer; Transformer Type:Manually Operated; Construction Type:Open; No. Of Phases:Single Phase; Frequency Range:50Hz/60Hz; Input Voltage:120V; Output Voltage:140V; Output Current:-; Constant Current Load:30A Rohs Compliant: Yes |Superior Electric 146

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric