Sunx PM4HS-H-AC240VSW

2 Form C Time Delay Relays 100VAC 240VAC Relay Output
$ 35.332
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunx PM4HS-H-AC240VSW.

element14 APAC

Datasheet6 pages16 years ago

TME

Descriptions

Descriptions of Sunx PM4HS-H-AC240VSW provided by its distributors.

2 Form C Time Delay Relays 100VAC 240VAC Relay Output
ANALOG TIMER - PM4HS, MULTI-RANGE, DIN48, POWER ON-DELAY, IP65, SCREW, 1 SEC
Analogue Timer, 1S-500H, Dpdt, 240V; Product Range:Pm4H-S Series; Timer Functions:Power On-Delay; No. Of Timing Ranges:16Ranges; Time Min:1S; Time Max:500H; Timer Output:2 Changeover Relays; Supply Voltage Max:240Vac; Current Rating Rohs Compliant: Yes |Panasonic PM4HS-H-AC240VSW

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA