Sunx GX-H12B

Inductive Proximity Sensor, Rectangular Shape, 4, 0MM, Nc, NPN, Cable 1M
$ 25.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunx GX-H12B.

IHS

Datasheet15 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellHOA6299-002
Transmissive Optical Sensor; Output Current:10mA; Sensor Output:NPN; Opto Case Style:Module

Descriptions

Descriptions of Sunx GX-H12B provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, RECTANGULAR SHAPE, 4,0MM, NC, NPN, CABLE 1M
PROXIMITY SENSOR, M12, 4MM RANGE, 3 WIRE, NPN, NC, 1 METER CABLE
Proximity Sensor Inductive NC NPN 4mm 12V to 24VDC
Inductive Sensor, 0mm Min, 3.3mm Max, Rectangular
Sensor, Inductive, 4Mm, 12V-24V
SENSOR PROX INDUCTIVE 3.3MM MOD
RECTANGULAR INDUCTIVE PROX., TOP, 4.0MM, NPN, NC

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA