Sunx FX-301G

Fiber Amplifier, Green Led, NPN, Display, Connector Type
$ 192.528
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunx FX-301G.

Master Electronics

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Sunx FX-301G provided by its distributors.

FIBER AMPLIFIER, GREEN LED, NPN, DISPLAY, CONNECTOR TYPE
Green LED Digital fiber AMP. NPN
SENSOR THROUGH-BEAM NPN OPEN COL
Fiber Optic Sensor; Sensing Range Max:-; Fibre Optic Sensor Type:thrubeam; Product Range:fx-300 Series; Output Current:100Ma; Sensor Output:npn Rohs Compliant: Yes

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX301G