Sunx DPC-L101-P

Controller DPC-L101-P For Serie DPH-L100, PNP, Supply Voltage 12-24VDC, Output 1-5VDC Or 4
$ 95.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunx DPC-L101-P.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Newark

Descriptions

Descriptions of Sunx DPC-L101-P provided by its distributors.

CONTROLLER DPC-L101-P FOR SERIE DPH-L100, PNP, SUPPLY VOLTAGE 12-24VDC, OUTPUT 1-5VDC OR 4
DIGITAL CONTROLLER FOR DPH-L, PNP WITH 2M CABLE
DGTL CONTROL PNP WITH 2M CABLE
Digital Pressure Controller, 8Digit, 12V-24V; Supply Voltage Min:10.8Vdc; Supply Voltage Max:26.4Vdc; Backlighting Colour:Red, Green, Orange; No. Of Digits/Alpha:8; Display Size:25.6Mm X 20.2Mm; Screen Size:-; Panel Cutout Height:-Rohs Compliant: Yes |Panasonic DPC-L101-P

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA