Sunx ASFN94392

DC Fan Motor, 24 V DC, 92X92X25
$ 23.051
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunx ASFN94392.

TME

Datasheet17 pages20 years ago

Descriptions

Descriptions of Sunx ASFN94392 provided by its distributors.

DC FAN MOTOR, 24 V DC, 92X92X25
FAN AXIAL 92X25MM 24VDC WIRE
5 VDC BRUSHLESS FAN
Axial Fan Power consumption: 1.32 W Temperature range: -20 ... 60 °C Voltage: 24 VDC Weight: 110 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 300 mm Power consumption max.: 1.32 W Rated voltage: 24 VDC Revolution speed: 2100 rpm

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA