Sunpower PM-15-12

POWER SUPPLY, AC-DC, MEDICAL, 12V, 1.25A; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1:...

Price and Stock

DistributorSKUMinPkg
Component Stockers USAPM-15-12635
>1wk

Descriptions

Descriptions of Sunpower PM-15-12 provided by its distributors.

POWER SUPPLY, AC-DC, MEDICAL, 12V, 1.25A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Vo
PSU, ENCAPSULATED, 15W, 12V; Power Supply Output Type:Fixed; Power Rating:15W; Input Voltage Range:85V AC to 264V AC / 120V DC to 370V DC; Supply Voltage Typ:110V AC / 230V AC; Output Voltage:12V; Output Current:1.25A; Mounting ;RoHS Compliant: Yes
PSU, ENCAPSULATED, 15W, 12V; Power Supply Type:Switch Mode; Output Type:Fixed; No. of Outputs:1; Voltage, Output:12V; Output Current:1.25A; Power Rating:15W; Supply Voltage:264V; Approval Bodies:CE / TUV / UL; Mounting Type:PCB; External Depth:22.7mm; External Length / Height:75mm; Width, External:53mm; Efficiency:78%; Inrush Current:50A; Max Frequency:440Hz; Min Frequency:47Hz; Regulation, Line:0.5%; Regulation, Load:0.5%; Temp, Op. Max:70°C; Temp, Op. Min:-20°C; Temperature, Storage Max:85°; Temperature, Storage Min:-40°; Voltage, Input DC Max:370V dc; Voltage, Input DC Min:120V dc; Voltage, Output Ripple and Noise pk-pk:150mV; Voltage, Supply Max:264V; Voltage, Supply Min:85V

Manufacturer Aliases

Sunpower has several brands around the world that distributors may use as alternate names. Sunpower may also be known as the following names:

  • SUNPOWER GROUP HOLDINGS LTD
  • SunPower Technologies