Sunon Fans SP101AT-1122HBL.GN

AC Fan Axial Ball Bearing 115V 66CFM/80CFM 44dB/48dB 119 X 119 X 25.5mm High Speed
$ 20.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans SP101AT-1122HBL.GN.

IHS

Datasheet1 page13 years ago

Farnell

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-29.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Sunon Fans SP101AT-1122HBL.GN provided by its distributors.

AC Fan Axial Ball Bearing 115V 66CFM/80CFM 44dB/48dB 119 X 119 X 25.5mm High Speed
AC Fan Ball Bearing 115V 0.21A/0.19A 19W/18W 50Hz/60Hz 2150RPM/2500RPM 66CFM/80CFM 44dB/48dB Flange Mount
SP Series 2150/2500 RPM 120 x 120 x 38 mm 66/80 CFM 115 VAC Ball Bearing Fan
AC Fans Axial Fan, 120x120x25mm, 115VAC, 66/80CFM, 0.14/0.17H2O, Ball, Wire
AC FAN, 115V, 120X120X25MM, 66/80CFM, 19/18W, 44/48DBA, 2500RPM, WIRE LEADS
AC Axial Fan, 120 x 120 x 25mm, 136m/h, 18W, 115 V ac (SP Series)
AC Fan Ball 115 VAC 0.21 Amp 19 Watt 2150 RPM
AC Fan, Axial Construction, 0.21A, 115V, 19W
FAN/BLOWER AC FAN AXIAL 210 A 115 V 19 W
Axial Fan, Slim, Shaded Pole Motor, High Speed, Ball, Sp Series, 115 Vac, 120 Mm, 25 Mm Rohs Compliant: Yes |Sunon SP101AT 1122HBL.GN
FAN, 120X120X25mm, 115VAC; Supply Voltage:115V; Current Type:AC; Fan Frame Size:120mm; External Depth:25mm; Noise Rating:48dBA; Flow Rate

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP101AT 1122HBL.GN
  • SP101AT/1122HBL.GN
  • SP101AT1122HBL.GN
  • SP101AT1122HBLGN