Sunon Fans MA2082-HVL.GN

AC axial fan, 230 V, 80 x 80 x 25 mm, 67 m³/h, 33 dB, vapo, SUNON, MA 2082-HVL.GN
$ 16.676
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans MA2082-HVL.GN.

IHS

Datasheet1 page15 years ago

Burklin Elektronik

element14

SOS electronic

TME

Supply Chain

Country of OriginMainland China
Introduction Date2011-03-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-31
LTD Date2023-03-31

Related Parts

Sunon FansMA1082-HVL.GN
AC Fan Vapo Bearing 115V 0.21A 3.6W 3200RPM 41 CFM 33dBA Flange Mount
DC Fans DC Fan, 80x25mm, 12VDC, 41CFM, 1.7W, 33dBA, 3200RPM, 0.18inch H2O, Vapo, Auto Restart
DC Fan Axial Vapo Bearing 24V 41CFM 33dB( 80 X 80 X 25mm) High Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 40CFM 33dBA 12" Wires
AXIAL FAN, BALL, 30CFM, 33DB, 0.1A, 24V;; 24V; Supply Voltage VDC:24V; Fan Frame Type:Square;
DC Fan Axial Ball Bearing 24V 22.6V to 26.4V 53CFM 35dB 92.5 X 92.5 X 25mm High Speed

Descriptions

Descriptions of Sunon Fans MA2082-HVL.GN provided by its distributors.

AC axial fan, 230 V, 80 x 80 x 25 mm, 67 m³/h, 33 dB, vapo, SUNON, MA 2082-HVL.GN
AC Fan Vapo Bearing 0.225A 4.6W 3200RPM 41 CFM 33dBA Flange Mount
AC Fans Axial Fan, 80x80x25mm, 220-240VAC, 40/41CFM, 0.14/0.15H2O, Vapo, Wire
FAN, 80X80X25MM, 230VAC, 40CFM, 32DBA; Supply Voltage: 230V; Current Type: AC; Fan Frame Size: 80mm; External Depth: 25mm; Noise Rating: 33dBA; Flow Rate - Imperial: 41cu.ft/min; Flow Rate - Metric: 1.16m³/min; Bearing Type: Vap
Axial Fan,80Mm, 240Vac,40Cfm, 32Dba; Rango De Producto:Serie Maglev; Tensión De Alimentación:240Vac; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:40Cu.ft/Min; Evaluación Del Ruido:32Dba |Sunon MA2082-HVL.GN
Current Rating Max. mA = 225 / Operating Voltage Max. V = 240 / Operating Voltage Min. V = 220 / AC or DC Operation = AC / Bearing Type = Sleeve / Fan Speed min-1 = 3200 / Flow Rate m³/h = 68 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 215 / Height mm = 80 / Noise Level dBA = 32 / Depth mm = 25

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1568507
  • MA 2082-HVL.GN
  • MA 2082HVL.GN
  • MA2082-HVL GN
  • MA2082-HVLGN
  • MA2082HVL.GN
  • MA2082HVLGN