Sunon Fans GF80321B3-000U-AC9

DC Fan Ball Bearing 12V 0.19A 2.28W 4100RPM 50.3 CFM 41.1dBA Flange Mount
$ 18.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans GF80321B3-000U-AC9.

Sager Electronics

Datasheet14 pages3 years ago

Supply Chain

Country of OriginMainland China
Introduction Date2023-04-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Sunon Fans GF80321B3-000U-AC9 provided by its distributors.

DC Fan Ball Bearing 12V 0.19A 2.28W 4100RPM 50.3 CFM 41.1dBA Flange Mount
DC Fans Axial Fan, 80x80x32mm, 12VDC, 50.3CFM, 0.27H2O, Ball, Wire, Auto Restart, IP56
FAN, DC,12V,50.3CFM,190A,2.28W,4100RPM,41.1DBA,2BALL,80X80X32MM, AUTORESTART, IP56
DC Fan, Axial Construction, 0.19A, 12V, 2.28W
GF80321B3-000U-AC9 ROHS COMPLIANT: YES
Current Rating Max. mA = 219 / Operating Voltage Max. V = 13.8 / Operating Voltage Min. V = 6 / AC or DC Operation = AC / DC / Bearing Type = Ball / Fan Speed min-1 = 4100 / Flow Rate m³/h = 85 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 190 / Height mm = 80 / Noise Level dBA = 41.1 / IP Rating = IP56 / Depth mm = 32

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE