Sunon Fans FG-4

Metal Two Ring Fan Guard For 1.57" 40MM Fans, Fg Series
$ 0.891
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans FG-4.

Master Electronics

Datasheet1 page14 years ago

Future Electronics

Inventory History

3 month trend:
+29.38%

Descriptions

Descriptions of Sunon Fans FG-4 provided by its distributors.

METAL TWO RING FAN GUARD FOR 1.57" 40MM FANS, FG SERIES
Fan Accessories Fan Finger Guard, 40mm, Metal
Finger Guard for 40 mm Fan, Metal
Thrml Mgmt Access Finger Guard 40mm Metal
FAN FINGER GUARD, STEEL WIRE, AXIAL FAN; Fan Guard Type:Steel - Wire Form; For Use With:40mm Axial Fans; Fixing Centers:32mm; Color / Finish:Bright Nickel Chrome; Product Range:Fan Finger Series RoHS Compliant: Yes

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • FG4