Sunon Fans CF4113MBT-000U-ABD

EC Fans EC Axial Fan, 120x120x38mm, 110VAC, Auto Restart, Special Warranty, IP55/ATEX
$ 42.196
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans CF4113MBT-000U-ABD.

Future Electronics

Datasheet10 pages3 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Sager Electronics

Inventory History

3 month trend:
+198%

Descriptions

Descriptions of Sunon Fans CF4113MBT-000U-ABD provided by its distributors.

EC Fans EC Axial Fan, 120x120x38mm, 110VAC, Auto Restart, Special Warranty, IP55/ATEX
AC Fan Ball Bearing 100V to 240V 0.061A 3.4W 3000RPM 90.1CFM 40.2dBA Flange Mount
AC FAN, 110-230V, DUAL BALL, 90CFM, 40DBA, 120X38MM, WIRE LEADS, EC FAN SERIES
120X120X38 mm 3000 RPM 90.1 CFM 110/240 V IP55 Ball Bearing Axial Fan
Fan 230V 120x38 B T 153m³/h IP55 ATEX
CF4113MBT-000U-ABD ROHS COMPLIANT: YES
Current Rating Max. mA = 61 / Operating Voltage Max. V = 265 / Operating Voltage Min. V = 90 / AC or DC Operation = EC / Bearing Type = Ball / Fan Speed min-1 = 3000 / Flow Rate m³/h = 153 / Width mm = 120 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 37 / Height mm = 120 / Noise Level dBA = 44 / IP Rating = IP55 / Depth mm = 38

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE