Sunon Fans CF4113LBL-000U-ABD

EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart/Special Warranty, IP55/ATEX
$ 41.631
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans CF4113LBL-000U-ABD.

Future Electronics

Datasheet10 pages2 years ago
Datasheet10 pages3 years ago
Datasheet1 page8 years ago

TME

Inventory History

3 month trend:
-15.33%

Descriptions

Descriptions of Sunon Fans CF4113LBL-000U-ABD provided by its distributors.

EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart/Special Warranty, IP55/ATEX
AC Fan Ball Bearing 100V to 240V 0.037A 1.8W 2000RPM 64.3CFM 31.4dBA Flange Mount
CF Series 2000 RPM 120 x 120 x 38 mm 64.3 CFM IP55/ATEX 2 Wire EC Axial Fan
AC FAN, 110-230V, DUAL BALL, 64CFM, 31DBA, 120X38MM, WIRE LEADS, EC FAN SERIES
Fan 230V 120x38 B L 109m³/h IP55 ATEX
CF4113LBL-000U-ABD ROHS COMPLIANT: YES
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 35.9 / Current Rating Min. mA = 22 / Current Rating Max. mA = 37 / Width mm = 120 / Depth mm = 38 / IP Rating = IP55 / Height mm = 120 / AC or DC Operation = EC / Operating Voltage Min. V = 90 / Operating Voltage Max. V = 265 / Flow Rate m³/h = 109 / Bearing Type = Ball / Fan Speed min-1 = 2000

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE