Sunon Fans CF4113HBL-000U-ABD

EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart/Special Warranty, IP55/ATEX
$ 35.386
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans CF4113HBL-000U-ABD.

JRH Electronics

Datasheet10 pages6 years ago

Future Electronics

TME

Inventory History

3 month trend:
-7.65%

Descriptions

Descriptions of Sunon Fans CF4113HBL-000U-ABD provided by its distributors.

EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart/Special Warranty, IP55/ATEX
AC Fan Ball Bearing 100V to 240V 0.081A 5.1W 3500RPM 109CFM 44.9dBA Flange Mount
CF Series 3500 RPM 120 x 120 x 38 mm 109 CFM IP55/ATEX 2 Wire EC Axial Fan
AC FAN, 110-230V, DUAL BALL, 109CFM, 44DBA, 120X38MM, WIRE LEADS, EC FAN SERIES
Fan 230V 120x38 B L 185m³/h IP55 ATEX
AC FAN, BALL, 120MM, 3500RPM, 100-240V; Nominal Rated Voltage AC:100V to 240V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:38mm; Bearing Type:Ball Bearing; Air Flow - CFM:109CFM; Noise Rating:47.9dBA; IP Rating:IP55 RoHS Compliant: Yes

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE