Sunon Fans AB2123-HST.GN

Fan, AC, 220-240V, 120X120X31MM, Sq, 20/22CFM, 20/18W, 48/50DBA, Terminals
$ 38.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans AB2123-HST.GN.

IHS

Datasheet1 page14 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Introduction Date2012-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Sunon Fans AB2123-HST.GN provided by its distributors.

FAN, AC, 220-240V, 120X120X31MM, SQ, 20/22CFM, 20/18W, 48/50DBA, TERMINALS
Blowers & Centrifugal Fans Blower, 120x120x31mm, 220-240VAC, 20/22CFM, 0.32/0.46H2O, Sleeve, Terminals
AC Fan Sleeve Bearing 220V to 240V 0.14A/0.11A 20W/18W 2600RPM/2900RPM 20CFM/22CFM 48dBA/50dBA Flange Mount
AC Fan, Axial Construction, 0.14A, 240V, 20W
FAN/BLOWER AC FAN AXIAL 140 A 240 V 20 W
AB2123-HST.GN ROHS COMPLIANT: YES
FAN BLWR 120.5X37MM 220/240VAC
BLOWER, 240VAC, 120X120X31MM; Blower Type: Radial; Supply Voltage: 240V; Current Type: AC; Fan Frame Size: 120mm; External Depth: 31mm; Flow Rate - Metric: 0.62m³/min; Flow Rate - Imperial: 22cu.ft/min; Noise Rating: 50dBA; Bear

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE