Sunon Fans AB2123-HBT.GN

Fan, AC, 220-240V, 120X120X31MM, Sq, 20/22CFM, 20/18W, 45/50DBA, Terminals
$ 40.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans AB2123-HBT.GN.

IHS

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Sunon Fans AB2123-HBT.GN provided by its distributors.

FAN, AC, 220-240V, 120X120X31MM, SQ, 20/22CFM, 20/18W, 45/50DBA, TERMINALS
Blowers & Centrifugal Fans Blower, 120x120x31mm, 220-240VAC, 20/22CFM, 0.32/0.46H2O, Ball, Terminals
AC Fan Ball Bearing 220V to 240V 0.14A/0.11A 20W/18W 2600RPM/2900RPM 20CFM/22CFM 48dBA/50dBA Flange Mount
AC Fan, Axial Construction, 0.14A, 240V, 20W
AB2123-HBT.GN ROHS COMPLIANT: YES
FAN BLWR 120.5X37MM 220/240VAC
BLOWER, 240VAC, 120X120X31MM; External Height:120mm; External Width:120mm; External Depth:31mm; Current Type:AC; Supply Voltage:240VAC; Current Rating:140mA; Flow Rate - Imperial:22cu.ft/min; Noise Rating:50dBA; Bearing Style:Ball; Power Connection Type:Terminals; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CUR, TUV, CE Approvals, UL Recognised; Bearing Type:Ball; Case Material:Die-Cast Aluminium; Depth:31mm; External Length / Height:31mm; Flow Rate:22cu.ft/min; Frequency Max:60Hz; Frequency Min:50Hz; Material:Thermoplastic PBT; Noise Figure Typ:50dBA; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Power Consumption:18W; Speed Range Max:2900rpm; Supply Voltage Range:240V AC; Voltage Rating AC Min:150VAC; Voltage Rating VAC:240VAC

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE