SunLED XSVG43MB

574nm Green LED; 3x3x4.8mm Through-Hole Mount with Ice Cube (Square Diffused), Square Lens
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XSVG43MB.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-12-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, 5mm
KingbrightWP3VGYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 Bag
KingbrightWP3VEYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
VCC VAOL-5LDE1 LED 5mm Green
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA

Descriptions

Descriptions of SunLED XSVG43MB provided by its distributors.

574nm Green LED; 3x3x4.8mm Through-Hole Mount with Ice Cube (Square Diffused), Square Lens
THROUGH-HOLE LEDS, 3x3mm Square (Ice Cube LED), Green, 110° Viewing Angle, RoHS
SunLED SCT
Single Color LED, Green, Triple Diffused White, 3mm
LED GREEN DIFFUSED ICE CUBE T/H

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA