SunLED XSUGR47M

THROUGH-HOLE LEDS, 2x5mm Rectangular (Bi-Color), Red / Green, 110° Viewing Angle, RoHS
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XSUGR47M.

IHS

Datasheet3 pages7 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+84.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP117EGWT
Dual Color LED, High Efficiency Red/green, Diffused White, 5mm
Single Color LED, Green, Top Diffused Milky White, 5mm
LED Bi-Color Green/Red 565nm/635nm 3-Pin Bulk
Dual Color LED, High Intensity Red/green, Diffused White, 5mm
VCC VAOL-5LCE1 LED 5mm Yellow
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of SunLED XSUGR47M provided by its distributors.

THROUGH-HOLE LEDS, 2x5mm Rectangular (Bi-Color), Red / Green, 110° Viewing Angle, RoHS
SunLED SCT
Dual Color LED, Red/green, Diffused White, 5mm
LED GREEN/RED DIFFUSED RECT T/H

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA