Sunbrite SSP-LX6144D6UC

LuxLEDs High Power LEDs RED, 3.2cd, 100 DEG
$ 6.31
Datasheet

Price and Stock

DistributorSKUMinPkg
Beyond ComponentsSSP-LX6144D6UC0
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunbrite SSP-LX6144D6UC.

Mouser

Datasheet1 page22 years ago

Newark

Descriptions

Descriptions of Sunbrite SSP-LX6144D6UC provided by its distributors.

LuxLEDs High Power LEDs RED, 3.2cd, 100 DEG
Power LED Illuminator; Color:Super High Intensity Red; Leaded Process Compatible:Yes; Lens Color:Clear; Luminous Intensity (MSCP):3.2; Viewing Angle:100 ; Peak Reflow Compatible (260 C):No; Wavelength:626nm; Body Material:AlInGaP RoHS Compliant: Yes

Manufacturer Aliases

Sunbrite has several brands around the world that distributors may use as alternate names. Sunbrite may also be known as the following names:

  • Sunbrite LEDs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSP-LX6144-D6UC