Sunbrite SSP-LX6144A6UC

LuxLEDs High Power LEDs RED, 24cd, 10 DEG
$ 6.31
Datasheet

Price and Stock

DistributorSKUMinPkg
Beyond ComponentsSSP-LX6144A6UC0
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunbrite SSP-LX6144A6UC.

Mouser

Datasheet1 page22 years ago

Newark

Descriptions

Descriptions of Sunbrite SSP-LX6144A6UC provided by its distributors.

LuxLEDs High Power LEDs RED, 24cd, 10 DEG
Power LED Illuminator; Color:Super High Intensity Red; Leaded Process Compatible:Yes; Lens Color:Clear; Luminous Intensity (MSCP):24; Viewing Angle:10 ; Peak Reflow Compatible (260 C):No; Wavelength:626nm; Body Material:AlInGaP RoHS Compliant: Yes

Manufacturer Aliases

Sunbrite has several brands around the world that distributors may use as alternate names. Sunbrite may also be known as the following names:

  • Sunbrite LEDs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSP-LX6144-A6UC