Sunbrite SSP-24MDB156U12G

Lamp, LED; Red; 102400/33800mcd; 33mm; 12V; Double Contact Auto Bayonet; Water Clear
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestSSP-24MDB156U12G8
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunbrite SSP-24MDB156U12G.

RS (Formerly Allied Electronics)

Datasheet1 page21 years ago

DigiKey

Descriptions

Descriptions of Sunbrite SSP-24MDB156U12G provided by its distributors.

Lamp, LED; Red; 102400/33800mcd; 33mm; 12V; Double Contact Auto Bayonet; Water Clear
LED Lamp; Bulb Size:32.51mm; LED Color:Super Intensity Red; Luminous Intensity:102400µcd; Viewing Angle:30°; Forward Current:12mA; Forward Voltage:12V; Base Type:Bayonet; Color:Super Intensity Red; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Sunbrite has several brands around the world that distributors may use as alternate names. Sunbrite may also be known as the following names:

  • Sunbrite LEDs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSP24MDB156U12G