Sunbrite SSP-01TWB7UWB12

Led, Mini Wedge Base Replacment Lamp, Clear Lens, Super Blue, 12V
$ 1.06
Datasheet

Price and Stock

DistributorSKUMinPkg
Beyond ComponentsSSP-01TWB7UWB120
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunbrite SSP-01TWB7UWB12.

Official Datasheet14 years ago

Descriptions

Descriptions of Sunbrite SSP-01TWB7UWB12 provided by its distributors.

LED, MINI WEDGE BASE REPLACMENT LAMP, CLEAR LENS, SUPER BLUE, 12V
LEDs for Filament Lamp Replacements MINI WEDGE BASE BLUE
LED Lamp; Base Type:Miniature Wedge; Color:Super Intensity Blue; Leaded Process Compatible:No; Luminous Intensity:7000µcd; Peak Reflow Compatible (260 C):No; Body Material:InGaN/SiC; Bulb Size:10mm; Forward Current:20mA ;RoHS Compliant: Yes

Manufacturer Aliases

Sunbrite has several brands around the world that distributors may use as alternate names. Sunbrite may also be known as the following names:

  • Sunbrite LEDs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSP01TWB7UWB12