Eaton M85049/49-2-12W

Adapters, Circular MIL Spec Strain Reliefs &, Strain Relief Clamps, Strain Reliefs
$ 29.445

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M85049/49-2-12W.

IHS

Datasheet6 pages10 years ago

Newark

Inventory History

3 month trend:
-16.71%

Related Parts

Military SAE AS85049 Non-RoHS Compliant 2007 Cadmium Nickel Connector Cable Clamp 21.7mm
Strain Relief Backshell 90° 9 Shell Size Cadmium Over Electroless Nickel Aluminum

Descriptions

Descriptions of Eaton M85049/49-2-12W provided by its distributors.

Adapters,Circular MIL Spec Strain Reliefs &,Strain Relief Clamps,Strain Reliefs
SRAIGHT STRAIN RELIEF CLAMP SZ 12/13 38999 S I II
Connector Accessory, Strain Relief
Electrical Connector Cylindrical
CONN CABLE CLAMP SZ 12/13 OLIVE
Strain Relief Clamp, Size 12, Straight, 8.3Mm; Rango De Producto:Mil-Dtl-38999 Series I & Ii; Conector, Tamaño De La Carcasa:12; Material Del Sujetacables:Aluminio; Diámetro De Cable Max:8.3Mm; Conector, Tipo:Clamp/Strain Relief |Souriau-Sunbank / Eaton M85049/49-2-12W

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049-49-2-12W
  • M8504949212W