
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CLS62NP-220NC | 0 | 2K | 6d | ||||||||
| Future Electronics | CLS62NP-220NC | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | CLS62NP-220NC | 0 | 2K | |||||||||
| Mouser | 851-CLS62NP-220NC | 7,367 | 1 | Tape & Reel | ||||||||
| UnikeyIC | CLS62NP-220NC | 2,000 | 1K | Tape & Reel | 11h |
Download Sumida CLS62NP-220NC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Sumida CLS62NP-220NC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names: