
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 308-1961-1-ND | 4,070 | 1 | Cut Tape | ||||||||
| Avnet | CDRH2D18/LDNP-470N | 0 | 1K | 4d | ||||||||
| Arrow Electronics | CDRH2D18/LDNP-470NC | 0 | 1K | |||||||||
| Win Source | WS-CDRH2D18/LDNP-470NC | 5,930 | 125 | 11h | ||||||||
| UnikeyIC | CDRH2D18/LDNP-470NC | 4,075 | 1K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Sumida CDRH2D18/LDNP-470NC.
Download Sumida CDRH2D18/LDNP-470NC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Sumida CDRH2D18/LDNP-470NC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida CDRH2D18/LDNP-470NC.