
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CDRH124NP-220MC | 0 | 500 | 5d | ||||||||
| Arrow Electronics | CDRH124NP-220MC | 0 | 500 | |||||||||
| Win Source | WS-CDRH124NP-220MC | 3,000 | 105 | 20h | ||||||||
| Aztech | CDRH124NP-220MC | 16,046 | 15h | |||||||||
| LCSC | C171595 | 2,903 | 1 | 5h |
Download datasheets and manufacturer documentation for Sumida CDRH124NP-220MC.
Download Sumida CDRH124NP-220MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Sumida CDRH124NP-220MC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida CDRH124NP-220MC.