| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 308-1919-1-ND | 5,752 | 1 | Cut Tape | ||||||||
| Avnet | CDRH104RT125NP-220 | 0 | 1K | 13h | ||||||||
| Arrow Electronics | CDRH104RT125NP-220MC | 0 | 1K | |||||||||
| Mouser | 851-CDRH104RT125N220 | 1,666 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CDRH104RT125NP-220MC | 10,000 | 60 | 12h |
Download datasheets and manufacturer documentation for Sumida CDRH104RT125NP-220MC.
Download Sumida CDRH104RT125NP-220MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Sumida CDRH104RT125NP-220MC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida CDRH104RT125NP-220MC.