
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST63739752 | 990 | 1 | 27m | ||||||||
| Rutronik | IND16527 | 2,000 | 1K | 14h | ||||||||
| Avnet | CDRH103RNP-6R8NC-B | 0 | 1K | 3d | ||||||||
| Arrow Electronics | CDRH103RNP-6R8NC-B | 0 | 1K | |||||||||
| Mouser | 851-CDRH103RNP6R8NCB | 10,492 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Sumida CDRH103RNP-6R8NC-B.
Download Sumida CDRH103RNP-6R8NC-B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Sumida CDRH103RNP-6R8NC-B provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida CDRH103RNP-6R8NC-B.