Sumida 0420CDMCCDS-3R3MC

General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1717
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida 0420CDMCCDS-3R3MC.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-76.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Inductors - SMD FIXED IND 3.3UH 2.5A 87 MOHM SMD
TAIYO YUDENNRS8030T3R3MJGJ
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
TAIYO YUDENNRS8030T3R3MJGJV
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A Embossed T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 3.5A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.2A 0.09Ohm DCR 2020 Automotive T/R

Descriptions

Descriptions of Sumida 0420CDMCCDS-3R3MC provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1717
Ind Chip Power Metal Compound 3.3uH 20% 2-Pin SMD T/R
FIXED IND 3.3UH 3.5A 87 MOHM SMD
0420CDMCC/DS Nonstandard 0.173Lx0.165W 4.40mmx4.20mm 3.3muH
100KHz 4.7A 3.5A 3.3¦ÌH 87m¦¸ ¡À20% SMD , 4.4mm*4.2mm*2mm
3.5A 3.3uH ±20% 4.7A SMD,4.4x4.2mm Power Inductors ROHS

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0420CDMCCDS3R3MC